095-850-185-048

Heilind Number:AMR095-850-185-048
Manufacturer:Amphenol RF
Manufacturer Number:095-850-185-048
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-185-048
Overall Length:48 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-185-048

Detailed Description

Enhance signal transmission with our HD-BNC Straight Plug to HD-BNC Straight Plug Coaxial Cable Assembly. Crafted from high-quality RG-316 cable, this 48-inch long assembly ensures optimal connectivity in a variety of applications. Featuring a 50-ohm impedance, it guarantees reliable performance, while the straight plug design on both ends offers easy and secure connections. Perfect for wire management, this cable assembly is a must-have for maintaining efficient communication systems. Explore our range of products for more cable assembly options.