| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-185M050 |
| Overall Length: | 19.69 in |
| Connector End 1: | HD-BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | HD-BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-185M050 |
095-850-185M050
| Heilind Number: | AMR095-850-185M050 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-185M050 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality coaxial cable assembly. Designed for seamless transmission, it features straight HD-BNC plugs on both ends, ensuring a secure and reliable connection. With a 500mm length and RG-316 cable type, it's perfect for various applications requiring a 50 ohm impedance. Whether you're in need of efficient wire management or reliable cable assemblies, this product delivers top-notch performance. Upgrade your setup today with this essential component.

