095-850-185M075

Heilind Number:AMR095-850-185M075
Manufacturer:Amphenol RF
Manufacturer Number:095-850-185M075
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-185M075
Overall Length:29.53 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-185M075

Detailed Description

Enhance your connectivity with this high-performance cable assembly featuring HD-BNC Straight Plug to HD-BNC Straight Plug connectors. Designed for seamless transmission, the RG-316 cable offers a 750mm length and 50 Ohm impedance, ensuring optimal signal integrity. With an overall length of 29.53 inches, this assembly is perfect for a variety of applications. Crafted for durability and reliability, it is ideal for professional setups in need of secure coaxial connections. Upgrade your wire management system with this essential component in the world of connectivity.