095-850-186-012

Heilind Number:AMR095-850-186-012
Manufacturer:Amphenol RF
Manufacturer Number:095-850-186-012
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 4794R 12 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-186-012
Overall Length:12 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-186-012

Detailed Description

Easily connect BNC devices with the BNC Straight Plug to BNC Straight Plug Cable Assembly. Measuring 12 inches in length, this high-quality cable features Belden 4794R construction, ensuring optimal signal transmission at 75 Ohms impedance. With straight plug connectors on both ends, it's perfect for various applications in wire management and coaxial setups. Reliable and durable, this cable assembly guarantees seamless connectivity for your electronic devices. Upgrade your connectivity solutions with this essential component.