095-850-186-600

Heilind Number:AMR095-850-186-600
Manufacturer:Amphenol RF
Manufacturer Number:095-850-186-600
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 4794R 600 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-186-600
Overall Length:600 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-186-600

Detailed Description

Enhance your cable connectivity with this high-quality BNC Straight Plug to BNC Straight Plug assembly. Measuring 600 inches in length and designed for optimal performance, it is ideal for audio and video applications. Made with Belden 4794R cable, known for its superior signal transmission, and featuring 75-ohm impedance, this assembly ensures reliable connectivity. The straight plug connectors on both ends offer a secure and seamless fit. Perfect for professional installations, this cable assembly guarantees high-quality signal transmission without compromising on durability. Upgrade your setup with this essential component for seamless audio and video connectivity.