095-850-186M10L

Heilind Number:AMR095-850-186M10L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-186M10L
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 4794R 10 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-186M10L
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-186M10L

Detailed Description

Easily connect your audiovisual equipment with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. With a generous 10-meter length, it provides ample reach for flexible setup options. Crafted from durable Belden 4794R cable, it ensures reliable signal transmission with its 75-ohm impedance. The straight plug connectors at both ends offer a secure and stable connection. Perfect for professional installations, this cable assembly guarantees optimal performance in any audio or video setup. Upgrade your wire management system with this essential coaxial cable assembly.