| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-187-018 |
| Overall Length: | 18 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-187-018 |
095-850-187-018
| Heilind Number: | AMR095-850-187-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-187-018 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your coaxial cables with this high-quality BNC Straight Plug to BNC Straight Plug assembly. Featuring a durable Belden 4855R cable, this 18-inch long connector ensures reliable signal transmission with its 75-ohm impedance. Ideal for various applications, this assembly is a must-have for efficient wire management and seamless connectivity in your setup. Upgrade your cable assemblies with this essential component today.

