095-850-188M025

Heilind Number:AMR095-850-188M025
Manufacturer:Amphenol RF
Manufacturer Number:095-850-188M025
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 250 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-188M025
Overall Length:9.84 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-188M025

Detailed Description

Enhance your connectivity with this high-definition BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 250mm in length, it is meticulously crafted for optimal performance, boasting a 75 Ohm impedance and utilizing Belden 4855R cable technology. Ideal for various professional applications, this assembly ensures reliable signal transmission with minimal interference. Upgrade your wire management setup with this essential component, a seamless addition to your coaxial cable assemblies. Elevate your connectivity experience with this premium-grade product.