095-850-188M050

Heilind Number:AMR095-850-188M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-188M050
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-188M050
Overall Length:19.69 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-188M050

Detailed Description

Enhance your audiovisual setup with this high-performance HD-BNC Straight Plug to HD-BNC Straight Plug cable assembly. Measuring 500 mm in length, it ensures optimal signal transmission over its 19.69-inch span. Crafted with precision, the connectors feature a 75 Ohm impedance for seamless connectivity. The cable itself is made of Belden 4855R, known for its durability and signal integrity. Whether for professional use or enhancing your home entertainment system, this coaxial cable assembly guarantees reliable performance. Upgrade your wire management with this essential component.