095-850-188M200

Heilind Number:AMR095-850-188M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-188M200
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-188M200
Overall Length:78.74 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-188M200

Detailed Description

Enhance your signal transmission with this high-quality cable assembly, featuring HD-BNC straight plugs on both ends for secure connections. Measuring 2 meters in length, it is ideal for various applications, ensuring reliable performance. Crafted with Belden 4855R cable, known for its durability and signal integrity, this assembly guarantees optimal conductivity. With a 75-ohm impedance, it is suitable for professional audio, video, and data setups. Whether you're in need of efficient wire management or seeking a reliable coaxial solution, this cable assembly is a versatile choice in the realm of wire, cable, and assemblies.