| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-189-024 |
| Overall Length: | 24 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4855R |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-189-024 |
095-850-189-024
| Heilind Number: | AMR095-850-189-024 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-189-024 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and HD-BNC devices with this straight plug to straight plug cable assembly. With a length of 24 inches, it offers flexibility in setup while maintaining a 75 Ohm impedance for optimal signal transmission. The high-quality Belden 4855R cable ensures reliable performance, making it ideal for professional audio and video applications. Streamline your connectivity with this essential coaxial cable assembly.

