095-850-189M050

Heilind Number:AMR095-850-189M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-189M050
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 500 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-189M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-189M050

Detailed Description

Enhance your audiovisual connections with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Designed for optimal performance, this 500mm long cable features Belden 4855R for seamless signal transmission. With 75 ohms impedance, it ensures reliable connectivity in professional settings. The connectors at each end - a BNC and an HD-BNC - offer versatility and compatibility. Whether you're managing wires in a studio or setting up a home entertainment system, this coaxial cable assembly is a dependable choice. Upgrade your wire management setup with this essential component.