095-850-189M200

Heilind Number:AMR095-850-189M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-189M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-189M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-189M200

Detailed Description

Effortlessly connect BNC and HD-BNC devices with this straight plug to straight plug cable assembly. Designed for optimal signal transmission, the Belden 4855R cable with a length of 2 meters ensures reliable performance over distances. With 75 ohm impedance, it's ideal for high-definition video and audio applications. Whether you're managing wires in a professional setup or at home, this coaxial cable assembly guarantees seamless connectivity. Upgrade your wire management system with this essential component.