095-850-189M400

Heilind Number:AMR095-850-189M400
Manufacturer:Amphenol RF
Manufacturer Number:095-850-189M400
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4855R 4 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-189M400
Overall Length:157.48 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-189M400

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Plug to HD-BNC Straight Plug configuration. With a Belden 4855R 4 M Length cable boasting 75 Ohms impedance, it guarantees optimal signal transmission. Measuring at 157.48 inches overall, this assembly is designed for seamless integration. Whether for professional setups or personal use, its durable construction and reliable performance make it a must-have in any tech arsenal. Stay connected with ease and efficiency, elevating your audiovisual experience with every connection.