095-850-192-006

Heilind Number:AMR095-850-192-006
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192-006
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 6 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192-006
Overall Length:6 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192-006

Detailed Description

Easily connect BNC and HD-BNC devices with our high-performance cable assembly. Featuring a straight jack to straight plug configuration, this 6-inch cable is crafted from Belden 4794R for superior signal transmission. With a 75-ohm impedance, it ensures optimal performance in professional audio and video setups. Whether you're managing wires in a studio or setting up coaxial connections, this assembly is a reliable choice for seamless connectivity. Trust in its quality for your cable management needs.