095-850-192-024

Heilind Number:AMR095-850-192-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192-024
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192-024

Detailed Description

Enhance your connectivity with this precision-engineered BNC Straight Jack to HD-BNC Straight Plug cable assembly. Crafted with Belden 4794R cable, meticulously selected for its superior quality, this 24-inch length cable ensures optimal signal transmission in 75 ohm environments. The BNC and HD-BNC connectors at either end guarantee secure and seamless connections, with a straight jack design on one end and a straight plug on the other. Perfect for high-definition audiovisual applications, this cable assembly offers reliable performance in demanding settings. Upgrade your wire management setup with this essential component, a versatile solution for coaxial cable assemblies.