095-850-192M025

Heilind Number:AMR095-850-192M025
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192M025
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 250 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192M025
Overall Length:9.84 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192M025

Detailed Description

Enhance your connectivity with this meticulously crafted BNC Straight Jack to HD-BNC Straight Plug cable assembly. Designed for optimal performance, it features a 250mm length and is tailored for 75 Ohm systems. Utilizing high-quality Belden 4794R cable, this assembly guarantees reliable signal transmission. The BNC to HD-BNC configuration offers versatility in various setups, while the straight jack and straight plug connectors ensure a secure and seamless connection. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire management in professional settings, this coaxial cable assembly is a dependable solution for your connectivity needs.