095-850-192M075

Heilind Number:AMR095-850-192M075
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192M075
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 750 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192M075
Overall Length:29.53 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192M075

Detailed Description

Effortlessly connect devices with our BNC Straight Jack to HD-BNC Straight Plug Cable Assembly. Designed for optimal performance, this 750mm long cable boasts 75 Ohms impedance, making it ideal for high-quality signal transmission. Crafted with durable Belden 4794R cable, it ensures reliability in any setup. The BNC to HD-BNC connection offers versatility, while the straight jack and plug styles guarantee a secure fit. Perfect for wire management and coaxial setups, this assembly is a essential addition to any workspace.