095-850-192M10L

Heilind Number:AMR095-850-192M10L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192M10L
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 10 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192M10L
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192M10L

Detailed Description

Enhance your connectivity with this high-performance BNC Straight Jack to HD-BNC Straight Plug cable assembly. Designed for seamless transmission, it features a 10-meter length of Belden 4794R cable, ensuring optimal signal integrity over extended distances. With impedance of 75 ohms, this assembly is ideal for professional audio/video applications. The BNC and HD-BNC connectors offer reliable and secure connections, while the straight jack and plug styles provide versatility in installation. Whether for broadcast setups, telecommunications, or data centers, this cable assembly is a dependable solution for your coaxial connectivity needs.