095-850-192M200

Heilind Number:AMR095-850-192M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192M200
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192M200

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Jack to HD-BNC Straight Plug cable assembly. Measuring 2 meters in length, it's perfect for various applications requiring a 75 Ohm impedance. Crafted with Belden 4794R cable, known for its durability and performance, this assembly guarantees reliable signal transmission. The BNC to HD-BNC connection ensures seamless compatibility, while the straight Jack and Plug styles offer convenience in use. Ideal for wire management and coaxial setups, this cable assembly is a must-have for professionals seeking precision and efficiency in their setups.