095-850-192M500

Heilind Number:AMR095-850-192M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-192M500
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4794R 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-192M500
Overall Length:197 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-192M500

Detailed Description

Elevate your connectivity with this high-performance BNC Straight Jack to HD-BNC Straight Plug cable assembly. Designed for seamless transmission, it boasts a 5m length of Belden 4794R cable, delivering reliable signal quality over distances. With an impedance of 75 ohms, it ensures optimal performance in professional audio and video setups. The straight jack and plug connectors provide a secure and efficient link between devices, meeting the demands of critical applications. Whether for broadcast, telecommunications, or AV installations, this cable assembly is a versatile and essential component in your connectivity toolkit. Upgrade to the next level of precision and reliability with this premium coaxial cable assembly.