095-850-193-036

Heilind Number:AMR095-850-193-036
Manufacturer:Amphenol RF
Manufacturer Number:095-850-193-036
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4855R 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-193-036
Overall Length:36 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4855R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-193-036

Detailed Description

Easily connect BNC and HD-BNC devices with this straight jack to straight plug cable assembly. Made with high-quality Belden 4855R cable, it ensures reliable signal transmission over its 36-inch length. With 75-ohm impedance, this cable is perfect for professional audio and video applications. The BNC and HD-BNC connectors feature straight jack and straight plug styles, respectively, providing a secure and durable connection. Whether you're managing wires in a studio, office, or home theater setup, this coaxial cable assembly is a versatile and essential tool for seamless connectivity.