095-850-201-024

Heilind Number:AMR095-850-201-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201-024
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201-024
Overall Length:24 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201-024

Detailed Description

Enhance your connectivity with this high-quality 1.0-2.3 to BNC Cable, designed for seamless transmission in a variety of applications. With an impedance of 75 Ω and RG-179.1 cable type, it ensures reliable signal integrity. The 24-inch length provides flexibility for setup, while the straight plug connectors at both ends offer easy and secure connections. Perfect for wire management and cable assembly needs, this coaxial cable assembly guarantees efficient and durable performance in any setup. Upgrade your system with this essential component for optimal connectivity.