095-850-201-048

Heilind Number:AMR095-850-201-048
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201-048
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 48 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201-048
Overall Length:48 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201-048

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a 1.0-2.3 to BNC connection. Measuring 48 inches in length, it ensures flexibility and convenience in your setup. The RG-179.1 cable type guarantees optimal signal transmission, while the 75 Ω impedance minimizes signal loss. Both ends are equipped with straight plugs for secure and efficient connections. Perfect for wire management and various applications, this coaxial cable assembly is a reliable choice for achieving seamless communication. Elevate your setup with its durable construction and superior performance.