095-850-201-168

Heilind Number:AMR095-850-201-168
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201-168
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 168 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201-168
Overall Length:168 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201-168

Detailed Description

Enhance your connectivity with this high-quality cable assembly, designed to seamlessly bridge devices using 1.0-2.3 and BNC connectors. With an impressive overall length of 168 inches, this RG-179.1 coaxial cable ensures reliable signal transmission with its 75 Ω impedance. The straight plug connectors at each end offer convenience and secure connections, making it ideal for various applications in wire management and data transfer. Upgrade your setup with this essential component for efficient and seamless connectivity.