095-850-201-216

Heilind Number:AMR095-850-201-216
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201-216
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 216 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201-216
Overall Length:216 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201-216

Detailed Description

Experience seamless connectivity with our high-quality cable assembly, perfect for transmitting signals with utmost clarity. Measuring 216 inches in overall length, this RG-179.1 coaxial cable ensures optimal performance with its 75-ohm impedance. Featuring a 1.0-2.3 connector on one end and a BNC connector on the other, it offers versatile compatibility for various devices. The straight plug design on both ends guarantees a secure and stable connection. Trust in this cable assembly for your wire management needs, whether for professional setups or personal use. Elevate your connectivity experience with our reliable and durable solution.