095-850-201M015

Heilind Number:AMR095-850-201M015
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201M015
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 150 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201M015
Overall Length:5.91 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201M015

Detailed Description

Enhance your connectivity with our high-quality 1.0-2.3 to BNC Cable. Measuring at an overall length of 5.91 inches, this cable assembly features a durable RG-179.1 cable type, perfect for maintaining optimal signal integrity. With a 75 ohm impedance, it ensures reliable performance for your audio and video transmissions. The connector ends, both styled as straight plugs, offer easy and secure attachment. Whether for professional or personal use, this coaxial cable assembly is a versatile solution for efficient wire management. Explore the possibilities and elevate your connectivity experience.