095-850-201M075

Heilind Number:AMR095-850-201M075
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201M075
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 750 mm Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201M075
Overall Length:29.53 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201M075

Detailed Description

Effortlessly bridge the gap between devices with our 1.0-2.3 to BNC Cable Assembly, a seamless solution for ensuring smooth connectivity in your setup. With an overall length of 29.53 inches, this RG-179.1 coaxial cable offers flexibility and reliable performance. Featuring a 1.0-2.3 connector on one end and a BNC connector on the other, it facilitates easy and secure attachment. The 75 ohm impedance ensures optimal signal integrity, making it ideal for various applications. Crafted with precision, this cable assembly boasts straight plug connectors on both ends, guaranteeing a snug fit. Explore the possibilities with this essential component for efficient wire management and seamless data transmission.