095-850-201M100

Heilind Number:AMR095-850-201M100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201M100
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 1 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201M100
Overall Length:39.37 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201M100

Detailed Description

Enhance signal transmission with this high-quality cable assembly, meticulously crafted for optimal performance. Measuring at 39.37 inches in length, it seamlessly connects devices with its 1.0-2.3 to BNC connectors, catering to various setups. Engineered with precision, the cable boasts an impedance of 75 ohms, ensuring reliable conductivity. Constructed with RG-179.1 cable type, it guarantees durability and longevity. The straight plug design of both connector ends adds convenience to installations. Ideal for wire management, this coaxial cable assembly is a must-have for seamless connectivity in any professional or home setup.