095-850-201M200

Heilind Number:AMR095-850-201M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201M200
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201M200
Overall Length:78.74 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201M200

Detailed Description

Enhance your connectivity with our meticulously crafted 1.0-2.3 to BNC Cable, designed for optimal performance in a variety of applications. With an overall length of 78.74 inches and crafted from high-quality RG-179.1 coaxial cable, this assembly ensures reliable signal transmission with a 75 Ω impedance. Featuring straight plug connectors on both ends, it offers seamless integration and secure connections. Perfect for wire management and cable assemblies, this versatile accessory is a must-have for any setup requiring efficient data transfer. Elevate your connectivity experience with this essential component.