095-850-201M400

Heilind Number:AMR095-850-201M400
Manufacturer:Amphenol RF
Manufacturer Number:095-850-201M400
ECAD Model:
3D Model

Description:

1.0-2.3 Straight Plug to BNC Straight Plug RG-179 4 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-201M400
Overall Length:157.48 in
Connector End 1:1.0-2.3
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:1.0-2.3 to BNC Cable
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-201M400

Detailed Description

Enhance your connectivity with this high-quality cable assembly, meticulously designed for seamless performance. With an overall length of 157.48 inches, it offers ample reach for various applications. Featuring a 1.0-2.3 connector on one end and a BNC connector on the other, it ensures versatile compatibility. The 75 Ω impedance guarantees optimal signal transmission, while the RG-179.1 cable type and durable construction provide reliability. Both connector ends sport a straight plug design, facilitating easy and secure connections. Perfect for wire management and coaxial setups, this cable assembly is a must-have for any setup requiring efficient signal transfer.