| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-206-006 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | BNC to MMCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-206-006 |
095-850-206-006
| Heilind Number: | AMR095-850-206-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-206-006 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and MMCX devices with our straight bulkhead jack to straight plug cable assembly. Measuring 6 inches in length, this RG-174 cable ensures reliable signal transmission with its 50 ohm impedance. The BNC and MMCX connectors are securely attached, making it ideal for various applications, from wire management to coaxial cable assemblies. Upgrade your connectivity with this high-quality cable for seamless performance.

