| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-206-036 |
| Overall Length: | 36 in |
| Connector End 1: | BNC |
| Connector End 2: | MMCX |
| Impedance: | 50 Ω |
| Cable Type: | RG 174 |
| Cable Assembly Type: | BNC to MMCX |
| Connector End 1 Style: | Str Blkhd Jack |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-206-036 |
095-850-206-036
| Heilind Number: | AMR095-850-206-036 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-206-036 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Bulkhead Jack on one end and an MMCX Straight Plug on the other. Measuring 36 inches in length, this RG-174 cable ensures optimal signal transmission with its 50 Ohm impedance. Designed for seamless integration, it is ideal for a wide range of applications in wire management and coaxial cable assemblies. Upgrade your setup with this reliable and durable solution.

