095-850-210-200

Heilind Number:AMR095-850-210-200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-210-200
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to BNC Straight Bulkhead Jack RG-178 200 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-210-200
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to BNC
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Jack
SKU:AMR095-850-210-200

Detailed Description

Easily connect your devices with our right-angle plug to BNC straight bulkhead jack cable assembly. Measuring at 200mm in length, this RG-178 coaxial cable ensures optimal signal transmission with its 50-ohm impedance. The AMC to BNC connectors provide a secure and reliable fit, with a right-angle plug on one end and a straight bulkhead jack on the other. Perfect for wire management in various applications, this cable assembly guarantees efficient and seamless connectivity. Upgrade your setup with this essential component for enhanced performance.