095-850-214-024

Heilind Number:AMR095-850-214-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-214-024
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 4794R 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-214-024
Overall Length:24 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-214-024

Detailed Description

Enhance your high-definition video transmission with this precision-engineered cable assembly. Featuring HD-BNC straight plug connectors at both ends, it ensures seamless connectivity over its 24-inch length. Crafted from Belden 4794R cable, renowned for its quality and performance, this assembly guarantees optimal signal integrity. With a 75-ohm impedance, it's ideal for maintaining signal strength in professional AV setups. Whether for broadcast, telecommunications, or audio-visual applications, this coaxial cable assembly delivers reliable performance every time. Upgrade your wire management with this essential component for seamless connectivity.