095-850-214M200

Heilind Number:AMR095-850-214M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-214M200
ECAD Model:
3D Model

Description:

HD-BNC Straight Plug to HD-BNC Straight Plug Belden 4794R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-214M200
Overall Length:78.74 in
Connector End 1:HD-BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4794R
Cable Assembly Type:HD-BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-214M200

Detailed Description

Connect with precision using our HD-BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. With a 2-meter length and Belden 4794R cable, this 75 Ohm impedance connector ensures optimal signal integrity. Perfect for professional setups, this RoHS-compliant assembly is meticulously crafted for seamless performance in any application requiring high-definition video or data transmission. Indulge in the convenience of a direct, straight-line connection, measuring 78.74 inches in total. Elevate your wire management game with this essential component in our lineup of top-quality coaxial cable assemblies.