095-850-215-024

Heilind Number:AMR095-850-215-024
Manufacturer:Amphenol RF
Manufacturer Number:095-850-215-024
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4505R 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-215-024
Overall Length:24 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-215-024

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Jack to HD-BNC Straight Plug design. Constructed with precision using Belden 4505R cable, it ensures reliable performance over its 24-inch length. With 75 ohms impedance, this assembly is ideal for maintaining signal integrity in professional audio and video applications. The BNC and HD-BNC connectors provide secure and seamless connections, while their straight jack and plug styles offer convenient usage. Perfect for wire management, this coaxial cable assembly is a must-have for any setup requiring efficient and durable connectivity.