095-850-215-072

Heilind Number:AMR095-850-215-072
Manufacturer:Amphenol RF
Manufacturer Number:095-850-215-072
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4505R 72 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-215-072
Overall Length:72 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-215-072

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Jack to HD-BNC Straight Plug cable assembly. Measuring 72 inches in length and boasting a 75-ohm impedance, it's perfect for ensuring optimal signal transmission. Crafted with precision using Belden 4505R cable, this assembly guarantees reliable performance. The BNC to HD-BNC connection offers versatility, while the straight jack and plug designs ensure a secure fit. Ideal for a variety of applications, this cable assembly is a must-have for efficient wire management in any setup. Elevate your coaxial cable connections with this essential component.