095-850-215-180

Heilind Number:AMR095-850-215-180
Manufacturer:Amphenol RF
Manufacturer Number:095-850-215-180
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4505R 180 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-215-180
Overall Length:180 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-215-180

Detailed Description

Easily connect BNC devices with the BNC Straight Jack to HD-BNC Straight Plug Cable Assembly. Designed for optimal signal transmission, this 180-inch cable is constructed with high-quality Belden 4505R for reliable performance. With a 75-ohm impedance, it ensures seamless connectivity for audio and video applications. The straight jack and plug connectors feature a secure fit, making it ideal for professional setups. Perfect for wire management in various industries, this coaxial cable assembly guarantees efficient and durable connections. Elevate your connectivity with this essential accessory.