095-850-215M10L

Heilind Number:AMR095-850-215M10L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-215M10L
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4505R 10 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-215M10L
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-215M10L

Detailed Description

Enhance your connectivity with this high-performance BNC Straight Jack to HD-BNC Straight Plug cable assembly. Crafted from top-quality Belden 4505R cable, it ensures reliable signal transmission over its 10-meter length, ideal for demanding 75 Ohm applications. The BNC to HD-BNC connection provides seamless compatibility, while the straight jack and plug styles offer easy, secure attachment. Perfect for professional setups, this coaxial cable assembly guarantees efficient wire management and impeccable signal integrity for your audiovisual or networking needs. Elevate your connectivity experience with this essential component.