095-850-216-018

Heilind Number:AMR095-850-216-018
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216-018
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 18 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216-018
Overall Length:18 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216-018

Detailed Description

Effortlessly connect BNC and HD-BNC devices with this high-quality cable assembly, perfect for seamless signal transmission. Featuring a BNC straight jack on one end and an HD-BNC straight plug on the other, it ensures a secure and reliable connection. With an overall length of 18 inches and a 75-ohm impedance, it's ideal for professional audio and video applications. The cable itself is made of durable Belden 4694R, known for its superior performance and longevity. Whether you're setting up a studio, a broadcast system, or a surveillance network, this assembly guarantees optimal signal integrity. Upgrade your connectivity with this essential component.