095-850-216-060

Heilind Number:AMR095-850-216-060
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216-060
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 60 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216-060
Overall Length:60 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216-060

Detailed Description

Enhance your connectivity with our meticulously crafted BNC Straight Jack to HD-BNC Straight Plug cable assembly. Designed for optimal performance, this 60-inch cable is engineered with Belden 4694R, ensuring top-notch signal quality. The 75-ohm impedance guarantees reliable transmission, while the BNC and HD-BNC connectors offer seamless compatibility. Perfect for professional setups, this cable is a must-have for smooth and efficient data transfer. Elevate your wire management with this essential component, ideal for various applications in the field of technology and communications.