095-850-216-300

Heilind Number:AMR095-850-216-300
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216-300
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 300 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216-300
Overall Length:300 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216-300

Detailed Description

Enhance your connectivity with this precision-engineered BNC Straight Jack to HD-BNC Straight Plug cable assembly. Designed for optimal performance, it features a Belden 4694R 75 Ohm cable with a length of 300 inches, ensuring reliable signal transmission over extended distances. The straight jack-to-straight plug configuration offers seamless compatibility between BNC and HD-BNC connectors, making it ideal for professional audiovisual and telecommunications applications. Trust in the quality of this coaxial cable assembly for efficient wire management and seamless signal integrity.