095-850-216M10L

Heilind Number:AMR095-850-216M10L
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216M10L
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 10 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216M10L
Overall Length:393.7 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216M10L

Detailed Description

Easily connect your devices with this high-quality coaxial cable assembly. Featuring a BNC straight jack on one end and an HD-BNC straight plug on the other, it ensures a secure and reliable connection. With a 10 meter length and impedance of 75 ohms, this cable is perfect for professional audio and video setups. Made with Belden 4694R cable, it offers superior signal quality and durability. Ideal for wire management in various applications, this cable assembly is a must-have for any setup requiring seamless connectivity.