095-850-216M200

Heilind Number:AMR095-850-216M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216M200
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216M200

Detailed Description

Enhance your connectivity with our BNC Straight Jack to HD-BNC Straight Plug Cable Assembly, meticulously crafted for optimal performance. This 2-meter long cable features a Belden 4694R design, ensuring reliable signal transmission in high-definition environments. With a 75-ohm impedance, it's tailored for seamless data transfer. The straight jack to straight plug configuration offers versatility, while the durable construction guarantees long-lasting use. Perfect for professional setups, this cable assembly is a must-have for efficient wire management and coaxial connectivity. Elevate your system with this essential component.