095-850-216M500

Heilind Number:AMR095-850-216M500
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216M500
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 5 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216M500
Overall Length:196.85 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216M500

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring a BNC Straight Jack to HD-BNC Straight Plug design. Crafted with precision using Belden 4694R cable, it ensures reliable signal transmission over its 5-meter length. With a 75 Ohm impedance, this assembly is ideal for professional audio and video applications. The straight jack and straight plug connectors offer a secure and seamless connection, while the durable construction guarantees long-lasting performance. Elevate your wire management setup with this essential component in our Coaxial Cable Assemblies range.