095-850-217-018

Heilind Number:AMR095-850-217-018
Manufacturer:Amphenol RF
Manufacturer Number:095-850-217-018
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4505R 18 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-217-018
Overall Length:18 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-217-018

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 18 inches in length and boasting 75 Ohms impedance, it ensures reliable signal transmission. Crafted with Belden 4505R cable, it guarantees durability and performance. The straight plug connectors on both ends offer seamless compatibility, making it ideal for various applications in wire management and coaxial cable assemblies. Upgrade your setup with this essential component for smooth, efficient connectivity.