095-850-217-036

Heilind Number:AMR095-850-217-036
Manufacturer:Amphenol RF
Manufacturer Number:095-850-217-036
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4505R 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-217-036
Overall Length:36 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-217-036

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Designed for optimal signal transmission, it features a 36-inch Belden 4505R cable with a 75-ohm impedance, making it perfect for professional audio and video applications. The durable connectors on each end - a BNC and an HD-BNC - ensure secure and reliable connections. Whether you're setting up a studio, broadcasting live events, or working in a production environment, this cable assembly is essential for maintaining seamless communication. Trust in its performance and enjoy the convenience it brings to your setup. Elevate your wire management with this essential coaxial cable assembly.