| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-217-300 |
| Overall Length: | 300 in |
| Connector End 1: | BNC |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 4505R |
| Cable Assembly Type: | BNC to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-217-300 |
095-850-217-300
| Heilind Number: | AMR095-850-217-300 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-217-300 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect BNC and HD-BNC devices with this high-quality cable assembly, featuring a straight plug at each end for seamless compatibility. With a 300-inch length and 75-ohm impedance, it ensures optimal signal transmission. Crafted with Belden 4505R cable, known for its durability and performance, this assembly is ideal for various applications in wire management and coaxial setups. Streamline your connectivity with this reliable solution.

