095-850-217L100

Heilind Number:AMR095-850-217L100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-217L100
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4505R 1200 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-217L100
Overall Length:1200 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4505R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-217L100

Detailed Description

Ensure seamless connectivity with this high-quality BNC Straight Plug to HD-BNC Straight Plug cable assembly. Crafted with precision using Belden 4505R cable, it offers a generous length of 1200 inches, ideal for versatile installations. With an impedance of 75 Ohms, it guarantees optimal signal transmission in any setup. The BNC and HD-BNC connectors at each end ensure a secure and reliable connection, while the straight plug design adds to its convenience. Perfect for wire management and coaxial cable assemblies, this essential accessory is a must-have for professionals in the industry.